CUI IncPSK-10B-S24AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 0.45A 10.8W 4-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.45 | |
| 10.8 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC(Typ) | |
| 0.5%(Typ) | |
| 3%(Typ) | |
| 0.3 | |
| 47 to 63 | |
| ±2(Typ) | |
| 82.49(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 240mV | |
| No | |
| -25 | |
| 70 | |
| Commercial | |
| Tube | |
| 45 | |
| Mounting | Through Hole |
| Package Height | 20.55 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

