TE ConnectivityPSJSXDS60Power Entry Modules
Power Entry Module Unfiltered M 3 POS 250VACVAC 6A Switch ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unfiltered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| 6 | |
| 250VAC | |
| Switch | |
| Dual | |
| 2 Pole | |
| 58.67 | |
| 31.49 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

