KOA Speer ElectronicsPSJ2NTEB2L00FResistor Fixed Single-Surface Mount
Res 3920 0.002 Ohm 1% 6W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 2m | |
| 1% | |
| 6 | |
| ±75 | |
| 2 | |
| Rectangular | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

