STMicroelectronicsPSD4235G2-70UComplex Programmable Logic Devices - CPLDs
CPLD 3KGates 5V 80-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Flash | |
| 3000 | |
| No | |
| Yes | |
| Yes | |
| Yes | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 80 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

