AdvantechPSD-A40W24AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 1.67A 40W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 1.67 | |
| 40 | |
| 85 | |
| 264 | |
| 110 | |
| 375 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 0.93 | |
| 47 to 63 | |
| ±1 | |
| 89(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 120mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 305 | |
| Mounting | DIN Rail |
| Package Height | 100 |
| Package Width | 32 |
| Package Length | 90.2 |
| PCB changed | 7 |
| 7 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

