| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 36 |
| Typical Input Voltage (V) | 48 |
| Maximum Input Voltage (V) | 72 |
| Output Voltage (V) | 12 |
| Output Current (A) | 3.75 |
| Output Power (W) | 45 |
| Minimum Isolation Voltage | 1500VAC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 96 |
| Switching Regulator | Yes |
| Load Regulation | 1% |
| Line Regulation | 1% |
| Efficiency (%) | 83(Typ) |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Product Weight (g) | 180 |
| Output Type | Fixed |
| Mounting | Screw |
| Package Height | 30 mm |
| Package Width | 76 mm |
| Package Length | 127 mm |
| PCB changed | 8 |
| Pin Count | 8 |