| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Isolation | Isolated |
| Input/Output Type | DC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 24 |
| Minimum Input Voltage (V) | 18 |
| Maximum Input Voltage (V) | 36 |
| Minimum Isolation Voltage | 2000VAC |
| Line Regulation | 0.5% |
| Load Regulation | 0.5% |
| Switching Regulator | Yes |
| Maximum Switching Frequency (kHz) | 100 |
| Efficiency (%) | 78(Typ) |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Product Weight (g) | 81 |
| Mounting | Screw |
| Package Height | 25 + 2(Max) mm |
| Package Width | 49 mm |
| Package Length | 94 mm |
| PCB changed | 4 |
| Pin Count | 4 |