CUI IncPSC150W-110-S12DC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 12V 12.5A 150W 10-Pin Quarter-Brick
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 14 | |
| 110 | |
| 160 | |
| 12 | |
| 12.5 | |
| 150 | |
| 3000VAC | |
| DC/DC | |
| 250(Typ) | |
| Yes | |
| 0.5%(Typ) | |
| 0.2%(Typ) | |
| 88.5(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 36.8 mm |
| Package Length | 57.9 mm |
| PCB changed | 10 |
| Supplier Package | Quarter-Brick |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

