Altech CorporationPSC-6024AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 2.5A 60W 9-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.5 | |
| 60 | |
| 88 | |
| 264 | |
| 124 | |
| 370 | |
| 4242VDC | |
| 1% | |
| 1% | |
| 1.3(Typ) | |
| 47 to 63 | |
| ±1 | |
| 87(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV(Max) | |
| No | |
| -20 | |
| 70 | |
| 300 | |
| Mounting | DIN Rail |
| Package Height | 90 |
| Package Width | 40 |
| Package Length | 99 |
| PCB changed | 9 |
| 9 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

