Reduced Price
Altech CorporationPSC-4048AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 40.8A 0.85W 9-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 40.8 | |
| 0.85 | |
| 88 | |
| 264 | |
| 124 | |
| 370 | |
| 4242VDC | |
| 1% | |
| 1% | |
| 0.8(Typ) | |
| 47 to 63 | |
| ±1 | |
| 85(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 180mV(Max) | |
| No | |
| -20 | |
| 70 | |
| 280 | |
| Mounting | DIN Rail |
| Package Height | 90 |
| Package Width | 40 |
| Package Length | 99 |
| PCB changed | 9 |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

