MEAN WELLPSC-160B-CAC to DC Power Supplies
AC/DC Power Supply Dual-OUT 27.6V/27.6V 3.8A/2A 160W 14-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 2 | |
| Fixed | |
| 27.6 | |
| 3.8|2 | |
| 160 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 2.5(Typ) | |
| 47 to 63 | |
| ±1 | |
| 90(Typ) | |
| No | |
| JST RCY | |
| JST RCY | |
| No | |
| 240mV(Max) | |
| No | |
| -20 | |
| 70 | |
| 450 | |
| Mounting | Chassis |
| Package Height | 37 mm |
| Package Width | 85 mm |
| Package Length | 155.5 mm |
| PCB changed | 14 |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

