Reduced Price
Altech CorporationPSC-15124AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 6.3A 150W 9-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 6.3 | |
| 150 | |
| 88 | |
| 264 | |
| 124 | |
| 373 | |
| 4242VDC | |
| 0.5% | |
| 1% | |
| 2.6(Typ) | |
| 47 to 63 | |
| ±1 | |
| 87(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 240mV(Max) | |
| No | |
| -10 | |
| 70 | |
| 900 | |
| Mounting | DIN Rail |
| Package Height | 125.2 |
| Package Width | 55.5 |
| Package Length | 99.8 |
| PCB changed | 9 |
| 9 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

