Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
Unknown
PPAP
Unknown
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
18 to 27
Maximum Output Current (mA)
1400
Output Power (W)
37.8
Input Voltage Range
120VAC/277VAC
Dimming
0-10V/ELV/TRIAC
Power Factor Correction
0.9
Efficiency (%)
90(Typ)
Termination Style
Lead Wire
IP Rating
IP20
Warranty
5Year
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Product Weight (g)
113
Mounting
Screw
Package Height
21.85
Package Width
26.2
Package Length
98.5

