Arrow Electronic Components Online
PSB30W070034|ERP|simage
PSB30W070034|ERP|limage
LED Power Supplies

PSB30W-0700-34

AC/DC LED Power Supply 23.8W Single

ERP Power LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    23 to 34
  • Maximum Output Current (mA)
    700
  • Output Power (W)
    23.8
  • Input Voltage Range
    120VAC/277VAC
  • Dimming
    0-10V/ELV/TRIAC
  • Power Factor Correction
    0.9
  • Efficiency (%)
    90(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP20
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    113
  • Mounting
    Screw
  • Package Height
    21.85
  • Package Width
    26.2
  • Package Length
    98.5

Documentation and Resources

Datasheets
Design resources