50-75% Off
Altech CorporationPSB-36024AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 14A 336W 11-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 14 | |
| 336 | |
| 187|330 | |
| 264|550 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 2.2 | |
| 47 to 63 | |
| -0.03 | |
| 91(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 100mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 650 | |
| Mounting | DIN Rail |
| Package Height | 118 |
| Package Width | 72 |
| Package Length | 133 |
| PCB changed | 11 |
| 11 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

