California Eastern LaboratoriesPS9905-Y-AXIGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive Push-Pull 1-CH 30V 1500V 8-Pin LSDIP SMD T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 3.5 |
| Package Width | 13.8 |
| Package Length | 6.7 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | LSDIP SMD |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
