Top Searched
California Eastern LaboratoriesPS9307L2-E3-AXIGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive Totem-Pole 1-CH 30V 1500V 6-Pin SPDIP SMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 5000 | |
| 50 | |
| 30(Typ) | |
| 30(Typ) | |
| 175 | |
| 175 | |
| 90 | |
| Totem-Pole | |
| 0.4 | |
| 0.6 | |
| 25 | |
| 1.3 | |
| 1.8 | |
| 5 | |
| 1500 | |
| 30 | |
| 250 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.5 |
| Package Width | 6.8 |
| Package Length | 4.58 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | SPDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
