Isocom ComponentsPS2505-2XGTransistor and Photovoltaic Output Photocouplers
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DC | |
| AC | |
| Transistor | |
| 2 | |
| 5000 | |
| -30 | |
| 100 | |
| 1.4 | |
| 80 | |
| 600 | |
| UL|VDE | |
| 50 | |
| 200 | |
| 200 | |
| 1.2 | |
| 18 | |
| 18 | |
| 50 | |
| 80 | |
| 5 | |
| 4 | |
| 3 | |
| Mounting | Through Hole |
| Package Height | 4(Max) |
| Package Width | 7(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

