Isocom ComponentsPS2502-2GTransistor and Photovoltaic Output Photocouplers
DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Darlington | |
| 2 | |
| 5300 | |
| -30 | |
| 100 | |
| 1.4 | |
| 40 | |
| 2000(Typ) | |
| UL | |
| 1000 | |
| 200 | |
| 1.2 | |
| 6 | |
| 300 | |
| 250 | |
| 50 | |
| 200 | |
| 1 | |
| 60 | |
| 53 | |
| Mounting | Through Hole |
| Package Height | 4(Max) |
| Package Width | 7(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

