AmphenolPS10MV50-503A3030-PM
Res Carbon Film Trimmer 50K Ohm 30% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 5.7mm) J-Hook SMD T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Trimmer | |
| 50K | |
| 30% | |
| 0.15 | |
| Carbon Film | |
| -40 | |
| 85 | |
| ±1500 | |
| Lin | |
| J-Hook | |
| Top | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 220 | |
| 1 | |
| 235 | |
| 1000 | |
| 1 | |
| Tape and Reel | |
| 10.3 | |
| 5.7 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

