TE ConnectivityPS0SSSSXBPower Entry Modules
Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 10A/Contact Fuse/Switch/Voltage Selector ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8537.10.91.70 | |
| Automotive | No |
| PPAP | No |
| EMI Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| IEC | |
| 10/Contact | |
| (115|230)VAC | |
| 30K to 30000K | |
| Fuse/Switch/Voltage Selector | |
| Single | |
| 2 Pole | |
| 58.67 | |
| 31.49 | |
| Snap-In |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

