TE ConnectivityPS0S0DS6APower Entry Modules
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Fuse/Switch ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8537.10.91.70 | |
| Automotive | No |
| PPAP | No |
| EMI/RFI Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 320/C14 | |
| 6/Contact | |
| (115|230)VAC | |
| 50 to 60 | |
| Fuse/Switch | |
| Dual | |
| -10 | |
| 40 | |
| 31.5 | |
| 59.82 | |
| 58.67 | |
| Snap-In |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

