Same Sky (formerly CUI Devices)PS07-A10MP-6PIndustrial Pressure Sensors
Industrial Pressure Sensor 0.09V 0MPa to 1MPa Absolute 6-Pin Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0MPa to 1MPa | |
| 2MPa | |
| 100 to 500 | |
| ±0.2 | |
| 1(Max) | |
| 0.09 | |
| 2.5 | |
| -40 | |
| 125 | |
| O-Ring Seal | |
| PC Pin | |
| Gas|Liquid | |
| Box | |
| Diameter | 19 mm |
| Mounting | Through Hole |
| Package Height | 14 mm |
| PCB changed | 6 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

