YAGEOPS0306FRF7W0R005LResistor Fixed Single-Surface Mount
Res Metal Alloy 0306 0.005 Ohm 1% 0.33W(1/3W) ±100ppm/°C Wide Terminal SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 5m | |
| 1% | |
| Yes | |
| 0.33 (1/3) | |
| -55 | |
| 125 | |
| ±100 | |
| No | |
| Pad | |
| 4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
