| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 9026.20.40.00 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Sealed Gage |
| Operating Pressure Range | 0MPa to 6MPa |
| Maximum Overload Pressure | 12MPa |
| Equivalent Overload Pressure Range (psi) | 1500 to 5000 |
| Accuracy (%) | ±0.5 |
| Output Voltage Range (V) | 3.3 |
| Minimum Operating Supply Voltage (V) | 3.1 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Port Size | O-Ring Seal |
| Electrical Termination | Wire |
| Media | Gas|Liquid |
| Packaging | Box |
| Diameter | 19 |
| Package Length | 14 |
| PCB changed | 4 |
| Pin Count | 4 |