Arrow Electronic Components Online
PS415HGOEM|TRIPPLTE|simage
PS415HGOEM|TRIPPLTE|limage
Power Distribution Units

PS-415-HG-OEM

PDU Outlet Strip Rack Mount

Eaton (formerly TrippLite)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • PDU Type
    Outlet Strip
  • Input/Output Type
    AC/AC
  • Input Voltage (V)
    120
  • Maximum Input Current (A)
    15
  • Output Frequency (Hz)
    50/60
  • Input Connector Type
    NEMA 5-15P-HG
  • Input Cord Length
    4.57m
  • Output Connector Type
    (4) NEMA 5-15R-HG
  • Overload Protection
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    1020

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources