BournsPRS11R-415F-S103B1
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (11.7 X 13.1mm) Pin Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 30(DC)|50(AC) | |
| 0.05 (1/20) | |
| -20 | |
| 70 | |
| Lin | |
| Pin | |
| Top | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 300 | |
| 15000 | |
| 1 | |
| Tray | |
| Rectangular | |
| 11.7 | |
| 13.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

