CUI IncPRQE50W-E12-S28-DDC to DC Converter and Switching Regulator Module
Module DC-DC 36VIN 1-OUT 28V 1.79A 50W 8-Pin Quarter-Brick Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 36 | |
| 75 | |
| 28 | |
| 1.79 | |
| 50 | |
| 3000VAC(Max) | |
| DC/DC | |
| 200(Typ) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 90(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Tray | |
| 66 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 36.8 |
| Package Length | 57.9 |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

