KYOCERA AVX Components CorporationPRQC8.00CR5010X000Resonators
Ceramic Resonator 8MHz ±0.5% (Tol) ±0.5% (Stability) 10pF FUND 3-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.60.00.80 | |
| Automotive | No |
| PPAP | No |
| Ceramic Resonator | |
| 8 | |
| ±0.5% | |
| ±0.5% | |
| 10 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.3 |
| Package Length | 3.2 |
| PCB changed | 3 |
| Supplier Package | CSMD |
| 3 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

