Murata ManufacturingPRG21BC1R0MM1RAThermistors
Thermistor PTC 1 Ohm 20% 2-Pin 0805 Surface Mount Solder Pad T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| ±0.2 | |
| -10 | |
| 60 | |
| 12V | |
| 1 | |
| < 7 | |
| ±20 | |
| ±20 to ±25 | |
| Over Current Protection | |
| Tape and Reel | |
| 0.009 | |
| 2 | |
| 1.25 | |
| 0.9 | |
| ±0.2 | |
| ±0.2 | |
| Solder Pad | |
| Surface Mount |
Extract analog temperature information by implementing this PRG21BC1R0MM1RA thermistor developed by Murata. This part has a temperature range of -10 °C to 60 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

