| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 20 | |
| 10 | |
| <20 | |
| 1.5 | |
| 0.1 | |
| 0.06 to 0.12 | |
| 100 | |
| 100 | |
| 6V/5mA | |
| 50@5mA@6V | |
| 50 to 120 | |
| 270 | |
| 15 | |
| 8500(Typ) | |
| 1.8(Typ) | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
This PRF957,115 RF amplifier from NXP Semiconductors offers superior characteristics as compared to RF MOSFETS allowing it to operate at higher RF frequencies. This RF transistor has an operating temperature range of -65 °C to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

