Murata ManufacturingPRF21BD471QB5RAThermistors
Thermistor PTC 470 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -20 | |
| 110 | |
| 32V | |
| 470 | |
| 300 to 1500 | |
| ±50 | |
| >= ±50 | |
| Over Heat Sensing | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.9 | |
| Solder Pad | |
| Surface Mount |
A cheap and effective way to measure temperature, this PRF21BD471QB5RA thermistor from Murata belongs in your design. This part has a minimum operating temperature of -20 °C and a maximum of 110 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

