50-75% Off
Murata ManufacturingPRF18BB471QB5RBThermistors
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -20 | |
| 140 | |
| 32V | |
| 470 | |
| 300 to 1500 | |
| ±50 | |
| >= ±50 | |
| Over Heat Sensing | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
Say goodbye to inaccurate temperature measurements with this PRF18BB471QB5RB thermistor by Murata. This part has a minimum operating temperature of -20 °C and a maximum of 140 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

