Murata ManufacturingPRF18AR471QB5RBThermistors
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -20 | |
| 160 | |
| 32V | |
| 470 | |
| 300 to 1500 | |
| ±50 | |
| >= ±50 | |
| Over Heat Sensing | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
Extract analog temperature information by implementing this PRF18AR471QB5RB thermistor developed by Murata. This part has a minimum operating temperature of -20 °C and a maximum of 160 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

