10-25% Off
Murata ManufacturingPRF15BF102RB6RCThermistors
Thermistor PTC 1K Ohm 50% 2-Pin 0402 Surface Mount Solder Pad T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| -20 | |
| 100 | |
| 32V | |
| 1000 | |
| 300 to 1500 | |
| ±50 | |
| >= ±50 | |
| Over Heat Sensing | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| Solder Pad | |
| Surface Mount |
Actively measure temperature with this PRF15BF102RB6RC thermistor from Murata. This part has a temperature range of -20 °C to 100 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

