Murata ManufacturingPRF15BC102RB6RCThermistors
Thermistor PTC 1K Ohm 50% 2-Pin 0402 Surface Mount Solder Pad T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 130 | |
| 32V | |
| 1000 | |
| 300 to 1500 | |
| ±50 | |
| >= ±50 | |
| Tape and Reel | |
| Solder Pad | |
| Surface Mount |
Easily measure temperature by implementing this PRF15BC102RB6RC thermistor by Murata. This part has a temperature range of -40 °C to 130 °C. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

