CUI IncPRD15-Q48-S15-P-DDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 15V 1.1A 16.5W 6-Pin DIP Module Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 15 | |
| 1.1 | |
| 16.5 | |
| 2250VDC(Typ) | |
| DC/DC | |
| 380(Typ) | |
| Yes | |
| 0.05% | |
| 0.05% | |
| 85.3(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 10.2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 27.9 mm |
| Package Length | 24.4 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

