| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.41.00.50 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage (V) | 24 |
| Coil Resistance (Ohm) | 12 |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 75 |
| Maximum Pick-Up Voltage | 20.4VAC |
| Minimum Dropout Voltage | 2.4VAC |
| Maximum AC Switching Voltage (V) | 240 |
| Maximum Switching Current (A) | 25 |
| Operate Time (ms) | 40 |
| Release Time (ms) | 20 |
| Mechanical Life (Operations) | 500000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Number of Terminals | 8 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 45 |
| Package Type | Dust Cover |
| Product Weight (g) | 284 |
| Product Length (mm) | 85.73 |
| Product Depth (mm) | 63.8 |
| Product Height (mm) | 63.5 |