VishayPRA182I4-10KBWNTResistor Networks and Arrays
Res Thin Film Array 10K Ohm 0.1% ±10ppm/°C ISOL Molded 8-Pin Convex SMD Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 4 | |
| 10K | |
| 0.1% | |
| 150 | |
| 0.2 (1/5) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±10 | |
| 70 to 155 | |
| ISOL | |
| Molded | |
| 1206 | |
| Convex | |
| 8 | |
| 1.83 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 7.3 | |
| 3.06 | |
| 0.5 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
