VishayPR03000206809JAC00Resistor Fixed Single-Through Hole
Res Metal Film 68 Ohm 5% 3W ±250ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 68 | |
| 5% | |
| 750 | |
| 3 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 5.2 | |
| 16.7 | |
| 1.192 | |
| 0.78 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the PR03000206809JAC00 fixed single through-hole resistor from Vishay can offer you a solution. This durable part has a power rating of 3 W. This product has a resistance value of 68 Ohm. Its temperature coefficient is ±250 ppm/°C. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 19.5 mm long. The PR03000206809JAC00 part has an axial termination style. This device utilizes metal film technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

