VishayPR03000201802JAC00Resistor Fixed Single-Through Hole

Res Metal Film 18K Ohm 5% 3W ±250ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200

Looking for a traditional mounting method for resistors? Look no further, this PR03000201802JAC00 fixed single through-hole resistor from Vishay will get the job done. This dependable part has a power rating of 3 W. This product has a resistance value of 18K Ohm. Its temperature coefficient is ±250 ppm/°C. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device utilizes metal film technology. The PR03000201802JAC00 part has an axial termination style. This product is 19.5 mm long.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    11 weeks
    • Price: $0.1328
    1. 500+$0.1328

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.