VishayPR03000201503JAC00Resistor Fixed Single-Through Hole

Res Metal Film 150K Ohm 5% 3W ±250ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their PR03000201503JAC00 fixed single through-hole resistor. This dependable part has a power rating of 3 W. This product has a resistance value of 150K Ohm. Its temperature coefficient is ±250 ppm/°C. This product is 19.5 mm long. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The PR03000201503JAC00 part has an axial termination style.

Import TariffMay apply to this part

Total In Stock: 23,163 parts

Regional Inventory: 163

    Total$0.22Price for 1

    163 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2112+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      India
      • In Stock: 163 parts
      • Price: $0.2171
    • (500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2528+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      India
      • In Stock: 23,000 parts
      • Price: $0.2014

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.