10-25% Off

VishayPR02000209109JR500Resistor Fixed Single-Through Hole

Res Metal Film 91 Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R

Look no further than Vishay's PR02000209109JR500 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 2 W. This product has a resistance value of 91 Ohm. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This product is 12 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology. The PR02000209109JR500 part has an axial termination style.

Import TariffMay apply to this part

2,524 parts: Ships tomorrow

    Total$0.06Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2123+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      India
      • In Stock: 2,524 parts
      • Price: $0.0555

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.