VishayPR02000206208JR500Resistor Fixed Single-Through Hole

Res Metal Film 6.2 Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R

In addition to being very cost-effective, the PR02000206208JR500 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 2 W. This product has a resistance value of 6.2 Ohm. Its temperature coefficient is ±250 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. The PR02000206208JR500 part has an axial termination style. This product is 12 mm long. It has a tolerance of 5%. This device is made with metal film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.0971
    1. 5000+$0.0971
    2. 10000+$0.0951
    3. 15000+$0.0950
    4. 20000+$0.0941
    5. 25000+$0.0931
    6. 30000+$0.0912
    7. 40000+$0.0907
    8. 50000+$0.0906
    9. 100000+$0.0904

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.