10-25% Off

VishayPR02000205101JR500Resistor Fixed Single-Through Hole

Res Metal Film 5.1K Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the PR02000205101JR500 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 5.1K Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This device is made with metal film technology. The PR02000205101JR500 part has an axial termination style. This product is 12 mm long. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

3,458 parts: Ships in 2 days

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1827+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      3458
      Country Of origin:
      India
         
      • Price: $0.1394
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1827+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      India
      • In Stock: 3,458 parts
      • Price: $0.1394

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.