VishayPR02000204700JA100Resistor Fixed Single-Through Hole
Res Metal Film 470 Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Ammo Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 470 | |
| 5% | |
| 500 | |
| 2 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| High Power | |
| Yes | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 3.9 | |
| 10 | |
| 0.504 | |
| 0.78 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the PR02000204700JA100 fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 2 W. This product has a resistance value of 470 Ohm. Its temperature coefficient is ±250 ppm/°C. It has a tolerance of 5%. The PR02000204700JA100 part has an axial termination style. This product is 12 mm long. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

