VishayPR02000203908JA100Resistor Fixed Single-Through Hole
Res Metal Film 3.9 Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 3.9 | |
| 5% | |
| 500 | |
| 2 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 3.9 | |
| 10 | |
| 0.504 | |
| 0.78 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The PR02000203908JA100 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 3.9 Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±250 ppm/°C. It has a tolerance of 5%. The PR02000203908JA100 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 12 mm long. This device utilizes metal film technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

