VishayPR02000202200JA100Resistor Fixed Single-Through Hole

Res Metal Film 220 Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Ammo Automotive

Looking for a traditional mounting method for resistors? Look no further, this PR02000202200JA100 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 220 Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±250 ppm/°C. This device is made with metal film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 12 mm long. The PR02000202200JA100 part has an axial termination style.

Import TariffMay apply to this part

3,180 parts: Ships in 3 days

    Total$0.09Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      1713+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      India
      • In Stock: 180 parts
      • Price: $0.0881
    • (1000)

      Ships in 3 days

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2519+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      India
      • In Stock: 3,000 parts
      • Price: $0.0866

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.