VishayPR02000201202JR500Resistor Fixed Single-Through Hole

Res Metal Film 12K Ohm 5% 2W ±250ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the PR02000201202JR500 fixed single through-hole resistor, developed by Vishay. This durable part has a power rating of 2 W. This product has a resistance value of 12K Ohm. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. This product is 12 mm long. It has a tolerance of 5%. The PR02000201202JR500 part has an axial termination style.

4,173 parts: Ships in 4 days

    Total$760.95Price for 2308

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      India
      • In Stock: 4,173 parts
      • Price: $0.3297

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.