10-25% Off

VishayPR01000105609JR500Resistor Fixed Single-Through Hole

Res Metal Film 56 Ohm 5% 1W ±250ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200

If you are in the market for a cost-effective alternative to surface-mount components, the PR01000105609JR500 fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 1 W. This product has a resistance value of 56 Ohm. Its temperature coefficient is ±250 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The PR01000105609JR500 part has an axial termination style. It has a tolerance of 5%. This product is 8 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology.

Import TariffMay apply to this part

7,310 parts: Ships tomorrow

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      4750
      Country Of origin:
      India
         
      • Price: $0.0431
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      India
      • In Stock: 4,750 parts
      • Price: $0.0431
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2105+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      India
      • In Stock: 2,560 parts
      • Price: $0.0315

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.